BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70564-12G

DigiKey Part Number
ARF3419-ND
Manufacturer
Manufacturer Product Number
031-70564-12G
Description
BNC RIGHT-ANGLE PCB JACK, BULKHE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-70564-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,29000 Kč292,29 Kč
10248,30100 Kč2 483,01 Kč
25232,75040 Kč5 818,76 Kč
50221,63800 Kč11 081,90 Kč
100211,06350 Kč21 106,35 Kč
250197,85828 Kč49 464,57 Kč
500188,42388 Kč94 211,94 Kč
1 000179,44261 Kč179 442,61 Kč
Manufacturers Standard Package
Unit Price without VAT:292,29000 Kč
Unit Price with VAT:353,67090 Kč