BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
031-70535-12G
031-70535-12G
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70535-12G

DigiKey Part Number
ARF2663-ND
Manufacturer
Manufacturer Product Number
031-70535-12G
Description
CONN BNC R/A JACK 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-70535-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver, Matte
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1374,39000 Kč374,39 Kč
10318,14100 Kč3 181,41 Kč
25298,21360 Kč7 455,34 Kč
50283,97700 Kč14 198,85 Kč
100270,42690 Kč27 042,69 Kč
300250,27237 Kč75 081,71 Kč
500241,42492 Kč120 712,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:374,39000 Kč
Unit Price with VAT:453,01190 Kč