031-70008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-70008

DigiKey Part Number
ARF1699-ND
Manufacturer
Manufacturer Product Number
031-70008
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,44000 Kč293,44 Kč
10249,46400 Kč2 494,64 Kč
25233,82360 Kč5 845,59 Kč
50222,66260 Kč11 133,13 Kč
100212,03880 Kč21 203,88 Kč
300196,23440 Kč58 870,32 Kč
500189,29466 Kč94 647,33 Kč
1 000180,27220 Kč180 272,20 Kč
Manufacturers Standard Package
Unit Price without VAT:293,44000 Kč
Unit Price with VAT:355,06240 Kč