
031-6994 | |
|---|---|
DigiKey Part Number | 115-031-6994-ND |
Manufacturer | |
Manufacturer Product Number | 031-6994 |
Description | BNC STRAIGHT BULKHEAD JACK FRONT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 25 | 263,57520 Kč | 6 589,38 Kč |
| 50 | 250,99320 Kč | 12 549,66 Kč |
| 100 | 239,01600 Kč | 23 901,60 Kč |
| 250 | 224,06292 Kč | 56 015,73 Kč |
| 500 | 213,37916 Kč | 106 689,58 Kč |
| 1 000 | 203,20877 Kč | 203 208,77 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |


