BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6925-EE

DigiKey Part Number
115-031-6925-EE-ND
Manufacturer
Manufacturer Product Number
031-6925-EE
Description
BNC STRAIGHT CRIMP PLUG RG-174 R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RD-316
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Natural
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1362,01000 Kč362,01 Kč
10307,57900 Kč3 075,79 Kč
25288,31080 Kč7 207,77 Kč
50274,54880 Kč13 727,44 Kč
100261,44820 Kč26 144,82 Kč
250245,09116 Kč61 272,79 Kč
500233,40704 Kč116 703,52 Kč
Manufacturers Standard Package
Unit Price without VAT:362,01000 Kč
Unit Price with VAT:438,03210 Kč