TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6922

DigiKey Part Number
115-031-6922-ND
Manufacturer
Manufacturer Product Number
031-6922
Description
RF CONNECTOR TNC STRAIGHT CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-142
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-60°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1344,58000 Kč344,58 Kč
10292,85900 Kč2 928,59 Kč
25274,51960 Kč6 862,99 Kč
50261,41680 Kč13 070,84 Kč
100248,94390 Kč24 894,39 Kč
250233,37092 Kč58 342,73 Kč
500222,24368 Kč111 121,84 Kč
Manufacturers Standard Package
Unit Price without VAT:344,58000 Kč
Unit Price with VAT:416,94180 Kč