TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6921

DigiKey Part Number
115-031-6921-ND
Manufacturer
Manufacturer Product Number
031-6921
Description
RF CONNECTOR TNC STRAIGHT CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1348,15000 Kč348,15 Kč
10295,94600 Kč2 959,46 Kč
25277,40880 Kč6 935,22 Kč
50264,17160 Kč13 208,58 Kč
100251,56440 Kč25 156,44 Kč
250235,82768 Kč58 956,92 Kč
500224,58410 Kč112 292,05 Kč
Manufacturers Standard Package
Unit Price without VAT:348,15000 Kč
Unit Price with VAT:421,26150 Kč