
031-6907 | |
|---|---|
DigiKey Part Number | 115-031-6907-ND |
Manufacturer | |
Manufacturer Product Number | 031-6907 |
Description | RF CONNECTOR TNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 10 | 286,35000 Kč | 2 863,50 Kč |
| 25 | 268,40480 Kč | 6 710,12 Kč |
| 50 | 255,59600 Kč | 12 779,80 Kč |
| 100 | 243,40040 Kč | 24 340,04 Kč |
| 250 | 228,17352 Kč | 57 043,38 Kč |
| 500 | 217,29444 Kč | 108 647,22 Kč |
| 1 000 | 206,93739 Kč | 206 937,39 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |

