


031-6874 | |
|---|---|
DigiKey Part Number | 115-031-6874-ND |
Manufacturer | |
Manufacturer Product Number | 031-6874 |
Description | TNC STRAIGHT CRIMP JACK FOR LMR- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 272,21800 Kč | 2 722,18 Kč |
| 25 | 255,17600 Kč | 6 379,40 Kč |
| 50 | 242,99300 Kč | 12 149,65 Kč |
| 100 | 231,39800 Kč | 23 139,80 Kč |
| 250 | 216,92108 Kč | 54 230,27 Kč |
| 500 | 206,57790 Kč | 103 288,95 Kč |
| 1 000 | 196,73257 Kč | 196 732,57 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |

