
031-6828 | |
|---|---|
DigiKey Part Number | ARF3148-ND |
Manufacturer | |
Manufacturer Product Number | 031-6828 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6828 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 10 | 264,97400 Kč | 2 649,74 Kč |
| 25 | 248,37280 Kč | 6 209,32 Kč |
| 50 | 236,51300 Kč | 11 825,65 Kč |
| 100 | 225,22660 Kč | 22 522,66 Kč |
| 250 | 211,13656 Kč | 52 784,14 Kč |
| 500 | 201,06928 Kč | 100 534,64 Kč |
| 1 000 | 191,48601 Kč | 191 486,01 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |

