TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6683-EE

DigiKey Part Number
115-031-6683-EE-ND
Manufacturer
Manufacturer Product Number
031-6683-EE
Description
TNC STRAIGHT CRIMP PLUG TIMES LM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Natural
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 130°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1599,91000 Kč599,91 Kč
10509,78900 Kč5 097,89 Kč
25477,86400 Kč11 946,60 Kč
50455,06860 Kč22 753,43 Kč
100433,36300 Kč43 336,30 Kč
250406,26092 Kč101 565,23 Kč
500386,89948 Kč193 449,74 Kč
Manufacturers Standard Package
Unit Price without VAT:599,91000 Kč
Unit Price with VAT:725,89110 Kč