
031-6509 | |
|---|---|
DigiKey Part Number | ARF2246-ND |
Manufacturer | |
Manufacturer Product Number | 031-6509 |
Description | CONN TNC JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6509 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group Belden 7807A, LMR-200 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,64000 Kč | 722,64 Kč |
| 10 | 614,25700 Kč | 6 142,57 Kč |
| 25 | 575,80360 Kč | 14 395,09 Kč |
| 50 | 548,33700 Kč | 27 416,85 Kč |
| 100 | 522,18210 Kč | 52 218,21 Kč |
| 300 | 483,28103 Kč | 144 984,31 Kč |
| Unit Price without VAT: | 722,64000 Kč |
|---|---|
| Unit Price with VAT: | 874,39440 Kč |







