
031-6501-EE | |
|---|---|
DigiKey Part Number | 115-031-6501-EE-ND |
Manufacturer | |
Manufacturer Product Number | 031-6501-EE |
Description | TNC RIGHT ANGLE CRIMP PLUG TIMES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,51000 Kč | 814,51 Kč |
| 10 | 692,22000 Kč | 6 922,20 Kč |
| 25 | 648,88840 Kč | 16 222,21 Kč |
| 50 | 617,93340 Kč | 30 896,67 Kč |
| 100 | 588,46060 Kč | 58 846,06 Kč |
| 250 | 551,66616 Kč | 137 916,54 Kč |
| Unit Price without VAT: | 814,51000 Kč |
|---|---|
| Unit Price with VAT: | 985,55710 Kč |

