
031-6212 | |
|---|---|
DigiKey Part Number | ARF2863-ND |
Manufacturer | |
Manufacturer Product Number | 031-6212 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,93000 Kč | 835,93 Kč |
| 10 | 710,53000 Kč | 7 105,30 Kč |
| 25 | 666,05640 Kč | 16 651,41 Kč |
| 50 | 634,28660 Kč | 31 714,33 Kč |
| 100 | 604,03900 Kč | 60 403,90 Kč |
| 300 | 559,04447 Kč | 167 713,34 Kč |
| Unit Price without VAT: | 835,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,47530 Kč |










