
031-6169 | |
|---|---|
DigiKey Part Number | 031-6169-ND |
Manufacturer | |
Manufacturer Product Number | 031-6169 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-6169 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,82000 Kč | 321,82 Kč |
| 10 | 273,45600 Kč | 2 734,56 Kč |
| 25 | 250,76000 Kč | 6 269,00 Kč |
| 50 | 244,09840 Kč | 12 204,92 Kč |
| 100 | 232,45030 Kč | 23 245,03 Kč |
| 300 | 215,12670 Kč | 64 538,01 Kč |
| 500 | 207,51930 Kč | 103 759,65 Kč |
| 1 000 | 197,62733 Kč | 197 627,33 Kč |
| Unit Price without VAT: | 321,82000 Kč |
|---|---|
| Unit Price with VAT: | 389,40220 Kč |






