
031-6157 | |
|---|---|
DigiKey Part Number | 031-6157-ND |
Manufacturer | |
Manufacturer Product Number | 031-6157 |
Description | TNC RIGHT ANGLE CRIMP PLUG FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,98000 Kč | 298,98 Kč |
| 10 | 252,52200 Kč | 2 525,22 Kč |
| 25 | 249,27240 Kč | 6 231,81 Kč |
| 50 | 218,90000 Kč | 10 945,00 Kč |
| 100 | 206,93020 Kč | 20 693,02 Kč |
| 300 | 205,19917 Kč | 61 559,75 Kč |
| Unit Price without VAT: | 298,98000 Kč |
|---|---|
| Unit Price with VAT: | 361,76580 Kč |


