Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
35650-75

000-35650-75

DigiKey Part Number
ARF1079-ND
Manufacturer
Manufacturer Product Number
000-35650-75
Description
CONN TERMINATOR PLUG BNC 75OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
000-35650-75 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
2 GHz
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,04000 Kč754,04 Kč
10640,79600 Kč6 407,96 Kč
25600,67720 Kč15 016,93 Kč
50572,02340 Kč28 601,17 Kč
100544,74270 Kč54 474,27 Kč
250510,67976 Kč127 669,94 Kč
Manufacturers Standard Package
Unit Price without VAT:754,04000 Kč
Unit Price with VAT:912,38840 Kč