
000-34475-1003 | |
|---|---|
DigiKey Part Number | 000-34475-1003-ND |
Manufacturer | |
Manufacturer Product Number | 000-34475-1003 |
Description | CONN TRIAX RCPT STR SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 000-34475-1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 845,57000 Kč | 3 845,57 Kč |
| 10 | 3 269,03200 Kč | 32 690,32 Kč |
| 25 | 3 064,62440 Kč | 76 615,61 Kč |
| 50 | 2 918,57500 Kč | 145 928,75 Kč |
| Unit Price without VAT: | 3 845,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 653,13970 Kč |


