New at DigiKey
USBEXTAA6INB-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBEXTAA6INB-C

DigiKey Part Number
5971-USBEXTAA6INB-C-ND
Manufacturer
Manufacturer Product Number
USBEXTAA6INB-C
Description
6IN USB-A 2.0 TO USB-A 2.0 EXTEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Female 0.50' (152.4mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
162,21000 Kč62,21 Kč
1052,76400 Kč527,64 Kč
2549,46000 Kč1 236,50 Kč
5047,09640 Kč2 354,82 Kč
10044,84530 Kč4 484,53 Kč
25042,03644 Kč10 509,11 Kč
50040,03032 Kč20 015,16 Kč
1 00038,12034 Kč38 120,34 Kč
2 50035,73539 Kč89 338,48 Kč
Manufacturers Standard Package
Unit Price without VAT:62,21000 Kč
Unit Price with VAT:75,27410 Kč