
USBCTBOLT1-2MB-C | |
|---|---|
DigiKey Part Number | 5971-USBCTBOLT1-2MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBCTBOLT1-2MB-C |
Description | 1.2M (4.0FT) USB-C 3.1 MALE TO M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.94' (1.20m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.94' (1.20m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,04000 Kč | 1 049,04 Kč |
| 10 | 891,60000 Kč | 8 916,00 Kč |
| 25 | 835,80200 Kč | 20 895,05 Kč |
| 50 | 795,94180 Kč | 39 797,09 Kč |
| 100 | 757,99170 Kč | 75 799,17 Kč |
| 250 | 716,11340 Kč | 179 028,35 Kč |
| Unit Price without VAT: | 1 049,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,33840 Kč |


