New at DigiKey
USB to USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2C313G2H4R-C

DigiKey Part Number
5971-USBC2C313G2H4R-C-ND
Manufacturer
Manufacturer Product Number
USBC2C313G2H4R-C
Description
8IN USB-C MALE TO USB 3.1 (C), H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to USB
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
USB - C Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 211,93000 Kč2 211,93 Kč
101 880,31200 Kč18 803,12 Kč
251 762,69320 Kč44 067,33 Kč
501 678,66180 Kč83 933,09 Kč
1001 617,78090 Kč161 778,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,93000 Kč
Unit Price with VAT:2 676,43530 Kč