
SFP-10G-T-C | |
|---|---|
DigiKey Part Number | 5971-SFP-10G-T-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-T-C |
Description | CISCO GLC-T-10G COMPATIBLE TAA 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.4Gbps 3.135V ~ 3.465V RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 11.4Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 886,58000 Kč | 5 886,58 Kč |
| 10 | 5 191,44100 Kč | 51 914,41 Kč |
| Unit Price without VAT: | 5 886,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 122,76180 Kč |


