
SFP-1000BASE-SX-C | |
|---|---|
DigiKey Part Number | 5971-SFP-1000BASE-SX-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1000BASE-SX-C |
Description | MSA AND TAA 1000BASE-SX SFP TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Amphenol ProLabs | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.13V ~ 3.47V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,57000 Kč | 1 003,57 Kč |
| 10 | 826,08600 Kč | 8 260,86 Kč |
| 100 | 723,79850 Kč | 72 379,85 Kč |
| Unit Price without VAT: | 1 003,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,31970 Kč |


