
MA-SFP-1GB-TX-C | |
|---|---|
DigiKey Part Number | 5971-MA-SFP-1GB-TX-C-ND |
Manufacturer | |
Manufacturer Product Number | MA-SFP-1GB-TX-C |
Description | CISCO MERAKI MA-SFP-1GB-TX COMPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 0.01 ~ 1Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 0.01 ~ 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,93000 Kč | 1 441,93 Kč |
| 10 | 1 204,99100 Kč | 12 049,91 Kč |
| 100 | 1 068,68480 Kč | 106 868,48 Kč |
| Unit Price without VAT: | 1 441,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,73530 Kč |


