New at DigiKey
DisplayPort to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLAYPORT2HDMI-C

DigiKey Part Number
5971-DISPLAYPORT2HDMI-C-ND
Manufacturer
Manufacturer Product Number
DISPLAYPORT2HDMI-C
Description
8IN DISPLAYPORT 1.2 MALE TO HDMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DisplayPort to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
Type
DisplayPort to HDMI
Convert From (Adapter End)
DisplayPort Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1389,93000 Kč389,93 Kč
10331,36900 Kč3 313,69 Kč
25310,61920 Kč7 765,48 Kč
50295,79880 Kč14 789,94 Kč
100281,68400 Kč28 168,40 Kč
250264,06328 Kč66 015,82 Kč
500251,47456 Kč125 737,28 Kč
Manufacturers Standard Package
Unit Price without VAT:389,93000 Kč
Unit Price with VAT:471,81530 Kč