CT102464BF160B-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 16 160,48000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 16 160,48000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 3
Unit Price: 3 095,32000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 21 564,11000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 527,32000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 527,32000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 18 714,05000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 378,97000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 378,97000 Kč
Datasheet
New at DigiKey
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT102464BF160B-C

DigiKey Part Number
5971-CT102464BF160B-C-ND
Manufacturer
Manufacturer Product Number
CT102464BF160B-C
Description
5M LC (MALE) TO LC (MALE) AQUA O
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
Packaging
Retail Package
Part Status
Discontinued at DigiKey
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes