New at DigiKey
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-LC-LC-2M5OM4

DigiKey Part Number
5971-C-LC-LC-2M5OM4-ND
Manufacturer
Manufacturer Product Number
C-LC-LC-2M5OM4
Description
2M LC (MALE) TO LC (MALE) AQUA O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
35dB
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1624,48000 Kč624,48 Kč
10530,76600 Kč5 307,66 Kč
25497,52680 Kč12 438,17 Kč
50473,79040 Kč23 689,52 Kč
100451,19450 Kč45 119,45 Kč
250422,97952 Kč105 744,88 Kč
500402,82060 Kč201 410,30 Kč
Manufacturers Standard Package
Unit Price without VAT:624,48000 Kč
Unit Price with VAT:755,62080 Kč