
C-LC-LC-1M9SMF | |
|---|---|
DigiKey Part Number | 5971-C-LC-LC-1M9SMF-ND |
Manufacturer | |
Manufacturer Product Number | C-LC-LC-1M9SMF |
Description | 1M LC (MALE) TO LC (MALE) YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 252,69000 Kč | 2 526,90 Kč |
| 25 | 236,85760 Kč | 5 921,44 Kč |
| 50 | 225,55220 Kč | 11 277,61 Kč |
| 100 | 214,79060 Kč | 21 479,06 Kč |
| 250 | 201,35236 Kč | 50 338,09 Kč |
| 500 | 191,75248 Kč | 95 876,24 Kč |
| 1 000 | 182,61163 Kč | 182 611,63 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |


