New at DigiKey
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-GMC-SFP

DigiKey Part Number
5971-C-GMC-SFP-ND
Manufacturer
Manufacturer Product Number
C-GMC-SFP
Description
10/100/1000BASE-TX(RJ-45) TO OPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Amphenol ProLabs
Fiber Type
SFP
Packaging
Retail Package
SFP/XFP Ports
1
Part Status
Active
Voltage - Input
5V
Type
Unmanaged
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Mounting Type
Desktop
Copper Ports
1
Operating Temperature
0°C ~ 50°C
Copper Type
10/100/1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 118,69000 Kč1 118,69 Kč
10992,34600 Kč9 923,46 Kč
25946,17240 Kč23 654,31 Kč
50912,68680 Kč45 634,34 Kč
100880,38360 Kč88 038,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 118,69000 Kč
Unit Price with VAT:1 353,61490 Kč