
C-7FCAT6A-BE | |
|---|---|
DigiKey Part Number | 5971-C-7FCAT6A-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-7FCAT6A-BE |
Description | 7FT BLUE CAT 6A PVC ETHERNET CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 248,99400 Kč | 2 489,94 Kč |
| 25 | 233,39680 Kč | 5 834,92 Kč |
| 50 | 222,25540 Kč | 11 112,77 Kč |
| 100 | 211,65140 Kč | 21 165,14 Kč |
| 250 | 198,40844 Kč | 49 602,11 Kč |
| 500 | 188,94840 Kč | 94 474,20 Kč |
| 1 000 | 179,94173 Kč | 179 941,73 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |

