New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-15FCAT6-BE

DigiKey Part Number
5971-C-15FCAT6-BE-ND
Manufacturer
Manufacturer Product Number
C-15FCAT6-BE
Description
15FT BLUE CAT 6 PVC ETHERNET CAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.50' (457.2mm)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10161,26500 Kč1 612,65 Kč
25151,16040 Kč3 779,01 Kč
50143,93700 Kč7 196,85 Kč
100137,06860 Kč13 706,86 Kč
250128,48928 Kč32 122,32 Kč
500122,36122 Kč61 180,61 Kč
1 000116,52735 Kč116 527,35 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč