


SND9S0000G/AA | |
|---|---|
DigiKey Part Number | 4306-SND9S0000G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND9S0000G/AA |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 582,62000 Kč | 1 582,62 Kč |
| 10 | 1 345,27900 Kč | 13 452,79 Kč |
| 25 | 1 261,10640 Kč | 31 527,66 Kč |
| 50 | 1 200,97220 Kč | 60 048,61 Kč |
| 100 | 1 143,72120 Kč | 114 372,12 Kč |
| Unit Price without VAT: | 1 582,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 914,97020 Kč |



