Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND15S0000G

DigiKey Part Number
4306-SND15S0000G-ND
Manufacturer
Manufacturer Product Number
SND15S0000G
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 783,15000 Kč1 783,15 Kč
101 515,74100 Kč15 157,41 Kč
251 420,90960 Kč35 522,74 Kč
501 353,16580 Kč67 658,29 Kč
1001 288,66410 Kč128 866,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 783,15000 Kč
Unit Price with VAT:2 157,61150 Kč