
SND00000T2G/AA | |
|---|---|
DigiKey Part Number | 4306-SND00000T2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND00000T2G/AA |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,08000 Kč | 635,08 Kč |
| 10 | 539,70100 Kč | 5 397,01 Kč |
| 25 | 505,91560 Kč | 12 647,89 Kč |
| 50 | 481,77980 Kč | 24 088,99 Kč |
| 100 | 458,80160 Kč | 45 880,16 Kč |
| 250 | 430,10960 Kč | 107 527,40 Kč |
| 500 | 413,10626 Kč | 206 553,13 Kč |
| Unit Price without VAT: | 635,08000 Kč |
|---|---|
| Unit Price with VAT: | 768,44680 Kč |


