


SMXA062-SA00X-E7XX | |
|---|---|
DigiKey Part Number | 4306-SMXA062-SA00X-E7XX-ND |
Manufacturer | |
Manufacturer Product Number | SMXA062-SA00X-E7XX |
Description | CONNECTOR 12 POS SOCKET CRIMP HO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 784,33000 Kč | 2 784,33 Kč |
| 10 | 2 366,85300 Kč | 23 668,53 Kč |
| 25 | 2 218,80840 Kč | 55 470,21 Kč |
| 50 | 2 113,04560 Kč | 105 652,28 Kč |
| 100 | 2 015,02060 Kč | 201 502,06 Kč |
| Unit Price without VAT: | 2 784,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 369,03930 Kč |

