37 Connector Header, Male Pins Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Connector Header, Male Pins Through Hole, Right Angle Black Power
SP Max Power and Signal Connectors

SMSA069-MA48C-T7B1

DigiKey Part Number
4306-SMSA069-MA48C-T7B1-ND
Manufacturer
Manufacturer Product Number
SMSA069-MA48C-T7B1
Description
CONNECTOR 37 POS PIN RIGHT ANGLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Connector Header, Male Pins Through Hole, Right Angle Black Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
37
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 13 Power
Features
Jackscrew
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
3A, 13A, 15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 175°C
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 214,01000 Kč5 214,01 Kč
104 432,59400 Kč44 325,94 Kč
254 155,43720 Kč103 885,93 Kč
504 001,95840 Kč200 097,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 214,01000 Kč
Unit Price with VAT:6 308,95210 Kč