


SMSA069-MA38C-T7S1 | |
|---|---|
DigiKey Part Number | 4306-SMSA069-MA38C-T7S1-ND |
Manufacturer | |
Manufacturer Product Number | SMSA069-MA38C-T7S1 |
Description | CONNECTOR 37 POS PIN STRAIGHT PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Connector Header, Male Pins Through Hole Black Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 37 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 13 Power | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 3A, 13A, 15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 175°C | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 295,56000 Kč | 4 295,56 Kč |
| 10 | 3 651,65700 Kč | 36 516,57 Kč |
| 25 | 3 423,31240 Kč | 85 582,81 Kč |
| 50 | 3 260,18720 Kč | 163 009,36 Kč |
| Unit Price without VAT: | 4 295,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 197,62760 Kč |

