


SMMA038-SA00X-E7XX | |
|---|---|
DigiKey Part Number | 4306-SMMA038-SA00X-E7XX-ND |
Manufacturer | |
Manufacturer Product Number | SMMA038-SA00X-E7XX |
Description | CONNECTOR 52 POS SOCKET CRIMP HO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 50 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 503,31000 Kč | 3 503,31 Kč |
| 10 | 2 978,20900 Kč | 29 782,09 Kč |
| 25 | 2 791,95280 Kč | 69 798,82 Kč |
| 50 | 2 658,89700 Kč | 132 944,85 Kč |
| Unit Price without VAT: | 3 503,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 239,00510 Kč |

