50 Connector Header, Male Pins Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Connector Header, Male Pins Through Hole, Right Angle Black Power
SP Max Power and Signal Connectors

SMMA038-MA48C-T7B1

DigiKey Part Number
4306-SMMA038-MA48C-T7B1-ND
Manufacturer
Manufacturer Product Number
SMMA038-MA48C-T7B1
Description
CONNECTOR 52 POS PIN RIGHT ANGLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Connector Header, Male Pins Through Hole, Right Angle Black Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
50
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
40 Signal, 10 Power
Features
Jackscrew
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
3A, 27A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 175°C
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 663,30000 Kč6 663,30 Kč
105 664,81900 Kč56 648,19 Kč
255 310,67960 Kč132 766,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 663,30000 Kč
Unit Price with VAT:8 062,59300 Kč