50 Connector Header, Male Pins Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Connector Header, Male Pins Through Hole Black Power
SP Max Power and Signal Connectors

SMMA038-MA38C-T7S1

DigiKey Part Number
4306-SMMA038-MA38C-T7S1-ND
Manufacturer
Manufacturer Product Number
SMMA038-MA38C-T7S1
Description
CONNECTOR 52 POS PIN STRAIGHT PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Connector Header, Male Pins Through Hole Black Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
50
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
40 Signal, 10 Power
Features
Jackscrew
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
3A, 27A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 175°C
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 407,19000 Kč5 407,19 Kč
104 596,86100 Kč45 968,61 Kč
254 309,45320 Kč107 736,33 Kč
504 164,42840 Kč208 221,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 407,19000 Kč
Unit Price with VAT:6 542,69990 Kč