
SDD26S0000G | |
|---|---|
DigiKey Part Number | 4306-SDD26S0000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD26S0000G |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | SDD26S0000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,71000 Kč | 2 013,71 Kč |
| 10 | 1 711,75700 Kč | 17 117,57 Kč |
| 25 | 1 604,66720 Kč | 40 116,68 Kč |
| 50 | 1 528,17140 Kč | 76 408,57 Kč |
| 100 | 1 455,33150 Kč | 145 533,15 Kč |
| Unit Price without VAT: | 2 013,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 436,58910 Kč |

