
SD9F00000 | |
---|---|
DigiKey Part Number | 4306-SD9F00000-ND |
Manufacturer | |
Manufacturer Product Number | SD9F00000 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD9F00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 353,69000 Kč | 353,69 Kč |
10 | 300,49400 Kč | 3 004,94 Kč |
25 | 281,67160 Kč | 7 041,79 Kč |
50 | 268,22800 Kč | 13 411,40 Kč |
100 | 255,43200 Kč | 25 543,20 Kč |
250 | 239,45168 Kč | 59 862,92 Kč |
500 | 228,03726 Kč | 114 018,63 Kč |
Unit Price without VAT: | 353,69000 Kč |
---|---|
Unit Price with VAT: | 427,96490 Kč |