
RD9S0000X/AA | |
---|---|
DigiKey Part Number | 4306-RD9S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9S0000X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 658,02000 Kč | 658,02 Kč |
10 | 559,20200 Kč | 5 592,02 Kč |
25 | 524,19120 Kč | 13 104,78 Kč |
50 | 499,18680 Kč | 24 959,34 Kč |
100 | 475,37810 Kč | 47 537,81 Kč |
250 | 445,65036 Kč | 111 412,59 Kč |
Unit Price without VAT: | 658,02000 Kč |
---|---|
Unit Price with VAT: | 796,20420 Kč |