New at DigiKey
RD9S0000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RD9S0000S
RD9S0000S
RD9S0000S

RD9S0000S

DigiKey Part Number
4306-RD9S0000S-ND
Manufacturer
Manufacturer Product Number
RD9S0000S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,65000 Kč899,65 Kč
10764,73200 Kč7 647,32 Kč
25716,86040 Kč17 921,51 Kč
50682,66580 Kč34 133,29 Kč
100650,11680 Kč65 011,68 Kč
250609,46912 Kč152 367,28 Kč
Manufacturers Standard Package
Unit Price without VAT:899,65000 Kč
Unit Price with VAT:1 088,57650 Kč