



RD50S00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD50S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50S00000/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 50 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,34000 Kč | 1 223,34 Kč |
| 10 | 1 039,77900 Kč | 10 397,79 Kč |
| 25 | 974,71040 Kč | 24 367,76 Kč |
| 50 | 928,22500 Kč | 46 411,25 Kč |
| 100 | 883,97170 Kč | 88 397,17 Kč |
| 250 | 828,70876 Kč | 207 177,19 Kč |
| Unit Price without VAT: | 1 223,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,24140 Kč |


