Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M000TS | |
|---|---|
DigiKey Part Number | 4306-RD37M000TS-ND |
Manufacturer | |
Manufacturer Product Number | RD37M000TS |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD37M0S50T0 | Amphenol Positronic | 0 | 4306-ORD37M0S50T0-ND | 1 015,25313 Kč | Parametric Equivalent |
| RD37M000T0 | Amphenol Positronic | 0 | 4306-RD37M000T0-ND | 1 007,83813 Kč | Parametric Equivalent |
| RD37M000T0/AA | Amphenol Positronic | 0 | 4306-RD37M000T0/AA-ND | 1 007,83813 Kč | Parametric Equivalent |
| RD37M000T20 | Amphenol Positronic | 0 | 4306-RD37M000T20-ND | 1 064,20500 Kč | Parametric Equivalent |
| RD37M000T20/AA | Amphenol Positronic | 0 | 4306-RD37M000T20/AA-ND | 1 024,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 1 222,92385 Kč | 15 898,01 Kč |
| Unit Price without VAT: | 1 222,92385 Kč |
|---|---|
| Unit Price with VAT: | 1 479,73786 Kč |

