


RD25S10000/AA | |
|---|---|
DigiKey Part Number | 4306-RD25S10000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25S10000/AA |
Description | CONN D-SUB RCPT 25POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | RD25S10000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,80000 Kč | 1 413,80 Kč |
| 10 | 1 201,75800 Kč | 12 017,58 Kč |
| 25 | 1 126,55960 Kč | 28 163,99 Kč |
| 50 | 1 072,84240 Kč | 53 642,12 Kč |
| 100 | 1 021,70180 Kč | 102 170,18 Kč |
| Unit Price without VAT: | 1 413,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,69800 Kč |





