
RD15M100E2S/AA | |
|---|---|
DigiKey Part Number | 4306-RD15M100E2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15M100E2S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,41000 Kč | 1 641,41 Kč |
| 10 | 1 395,17000 Kč | 13 951,70 Kč |
| 25 | 1 307,89000 Kč | 32 697,25 Kč |
| 50 | 1 245,53000 Kč | 62 276,50 Kč |
| 100 | 1 186,15390 Kč | 118 615,39 Kč |
| Unit Price without VAT: | 1 641,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,10610 Kč |



