
PLC18F0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLC18F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC18F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 18 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 156,79200 Kč | 1 567,92 Kč |
| 25 | 146,96080 Kč | 3 674,02 Kč |
| 50 | 139,93900 Kč | 6 996,95 Kč |
| 100 | 133,25960 Kč | 13 325,96 Kč |
| 250 | 124,91880 Kč | 31 229,70 Kč |
| 500 | 118,96038 Kč | 59 480,19 Kč |
| 1 000 | 113,28904 Kč | 113 289,04 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |


