PLB3W3F0050AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3W3F0050/AA

DigiKey Part Number
4306-PLB3W3F0050/AA-ND
Manufacturer
Manufacturer Product Number
PLB3W3F0050/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,51000 Kč523,51 Kč
10444,91300 Kč4 449,13 Kč
25417,05120 Kč10 426,28 Kč
50397,14620 Kč19 857,31 Kč
100378,20320 Kč37 820,32 Kč
250354,54852 Kč88 637,13 Kč
500337,65042 Kč168 825,21 Kč
Manufacturers Standard Package
Unit Price without VAT:523,51000 Kč
Unit Price with VAT:633,44710 Kč